The SM15T150CA-E3/59T is a unidirectional TVS diode from Vishay, featuring a clamping voltage of 265V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is available in a surface mount package with a package quantity of 3500 pieces per reel. It is designed to protect against voltage spikes and electrical surges.
Checking distributor stock and pricing after the page loads.
Vishay SM15T150CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 265V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS | Compliant |
No datasheet is available for this part.