The SM15T150CAHE3/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 265V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AB case. The device has a maximum surge current of 200A and is available in tape and reel packaging with 3500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM15T150CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.