The SM15T15A/57T transient voltage suppressor from Vishay features a clamping voltage of 27.2V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is suitable for use in applications where a unidirectional device is required. The device can withstand a maximum surge current of 71A and has a peak pulse power rating of 1.5kW. Operating supply voltage is 12.8V, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 71A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.