The SM15T15A/59T transient voltage suppressor from Vishay features a clamping voltage of 27.2V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel. The operating supply voltage is 12.8V, and the device is unidirectional in polarity.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.