The SM15T15A/9AT is a unidirectional transient voltage suppressor with a clamping voltage of 27.2V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AB case. The device is not RoHS compliant and is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.