
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R
Checking distributor stock and pricing after the page loads.
Vishay SM15T15A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Compliant |
No datasheet is available for this part.
