The SM15T15AHE3/59T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 27.2V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 200A. The device is packaged in a DO-214AB package and is available in quantities of 3500 per reel. It has a peak pulse power rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.