The SM15T15CA-E3/51T is a unidirectional transient voltage suppressor diode from Vishay, featuring a clamping voltage of 27.2V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Compliant |
No datasheet is available for this part.