The SM15T15CA-E3/59T is a surface mount bidirectional TVS diode with a clamping voltage of 27.2V and a maximum operating temperature of 150°C. It has a low leakage current of 1uA and can withstand a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T15CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Compliant |
No datasheet is available for this part.