The SM15T18A-E3/51T is a unidirectional diode with a clamping voltage of 32.5V and a reverse breakdown voltage of 17.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is designed for surface mount applications and has a peak pulse current of 308A and a peak pulse power of 1.5kW.
Vishay SM15T18A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.