The SM15T18A57T is a unidirectional surge protection diode from Vishay, packaged in the DO-214AB case. It can withstand a maximum clamping voltage of 32.5V and a maximum surge current of 59.5A. The device operates within a temperature range of -65°C to 150°C and has a peak pulse power rating of 1.5kW. The SM15T18A57T is available in tape and reel packaging with a quantity of 850 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM15T18A57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 59.5A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.
