The SM15T18CA/57T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case and suitable for surface mount applications. It can handle peak pulse power of up to 1.5kW and operates over a temperature range of -65°C to 150°C. The device is not RoHS compliant, but is available in tape and reel packaging with 850 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T18CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 308A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SM15T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.