The SM15T18CA-E3/59T is a surface mount bidirectional diode from Vishay, packaged in a DO-214AB case. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a clamping voltage of 32.5V and a reverse breakdown voltage of 17.1V. It can handle a maximum surge current of 200A and a peak pulse current of 308A, with a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay SM15T18CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.