The SM15T18CAHE3/59T is a bidirectional diode with a clamping voltage of 32.5V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C. The diode is packaged in a DO-214AB package, available in quantities of 3500 per reel. It can withstand a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay SM15T18CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.