The SM15T220A-E3/1T transient voltage suppressor is a unidirectional device with a clamping voltage of 388V. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 1000 per bulk packaging. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T220A-E3/1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T220A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T220A-E3/1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.