
The SM15T220A-E3/51T diode from Vishay features a DO-214AB package and operates over a temperature range of -65°C to 150°C. It has a reverse breakdown voltage of 209V and a reverse standoff voltage of 188V. The device is capable of withstanding a maximum surge current of 200A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
