
TVS Diodes - Transient Voltage Suppressors 1500W 220V 5% Uni
Checking distributor stock and pricing after the page loads.
Vishay SM15T220A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
