The SM15T220CA/59T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 388V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The device is packaged in a DO-214AB case and is available in quantities of 3500 per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CA/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.