The SM15T220CA-E3/1T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 388V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and has a maximum surge current of 200A. The device is suitable for surface mount applications and is packaged in bulk quantities of 1000 units. The SM15T220CA-E3/1T is designed to handle peak pulse power of up to 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.