
The SM15T220CA-E3/51T is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 388V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 209V and a peak pulse current of 26A. The device is RoHS compliant and available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
