
The SM15T220CA-E3/59T is a surface mount bidirectional diode from Vishay with a clamping voltage of 388V and a maximum operating temperature of 150°C. It features a reverse breakdown voltage of 209V and a leakage current of 1uA. The diode can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a DO-214AB package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
