The SM15T22A/57T transient voltage suppressor from Vishay features a clamping voltage of 39.3V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is rated for a maximum surge current of 49A. The device operates within a temperature range of -65°C to 150°C and has a peak pulse power rating of 1.5kW. The SM15T22A/57T is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 49A |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.