The SM15T22A/59T transient voltage suppressor from Vishay features a clamping voltage of 39.3V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 200A and has a peak pulse power of 1.5kW. The device is packaged in a DO-214AB package and is available in tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.