The SM15T22A-E3/1T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 39.3V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22A-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.