The SM15T22AHE3/59T transient voltage suppressor is a unidirectional device with a clamping voltage of 39.3V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AB case. The device is available in tape and reel packaging with a quantity of 3500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.