The SM15T22CA/57T is a bidirectional transient voltage suppressor with a clamping voltage of 39.3V and a peak pulse power of 1.5kW. It is packaged in the DO-214AB case and is suitable for surface mount applications. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 254A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 254A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SM15T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.