The SM15T22CA/7 is a bidirectional transient voltage suppression diode with a clamping voltage of 39.3V and a reverse breakdown voltage of 20.9V. It can withstand a peak pulse current of 254A and a peak pulse power of 1.5kW. This diode is suitable for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22CA/7 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 39.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
