
The SM15T22CA/9AT is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a clamping voltage of 39.3V and can withstand a maximum surge current of 200A. Operating temperature range is from -65°C to 150°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T22CA/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T22CA/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T22CA/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
