
The SM15T22CA-E3/51T is a surface mount bidirectional TVS diode from Vishay with a clamping voltage of 39.3V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging. The SM15T22CA-E3/51T is RoHS compliant and suitable for use in high-temperature applications.
Vishay SM15T22CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
