
The SM15T22CAHE3/59T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 39.3V and can handle a peak pulse power of 1.5kW. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 200A. It is available in tape and reel packaging with 3500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SM15T22CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
