The SM15T27A/59T transient voltage suppressor from Vishay features a clamping voltage of 48.3V and a maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AB case. This component is suitable for use in applications requiring protection against voltage spikes and surges.
Vishay SM15T27A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.