The SM15T27AHE3/59T from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB package and is available in quantities of 3500 per reel. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and has an operating supply voltage of 23.1V.
Vishay SM15T27AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.