
The SM15T27CA/57T is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB package and is available in quantities of 850 per reel. The device is capable of withstanding a maximum surge current of 40A and a peak pulse power of 1.5kW. Operating supply voltage is 23.1V, and the device is not RoHS compliant.
Vishay SM15T27CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
