
The SM15T27CA-E3/51T is a surface mount Zener diode from Vishay with a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 200A. The diode is packaged in a DO-214AB package and is available in a bulk packaging quantity of 1000. The device is RoHS compliant and has a reverse breakdown voltage of 25.7V.
Vishay SM15T27CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
