
The SM15T27CA-E3/59T is a bidirectional diode from Vishay with a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It features a low leakage current of 1uA and a high peak pulse current of 207A. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay SM15T27CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
