The SM15T30A/59T transient voltage suppressor from Vishay features a clamping voltage of 53.5V and a maximum operating temperature of 150°C. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The device is available in a DO-214AB package, packaged in quantities of 3500 per reel. It is designed to handle peak pulse power of up to 1.5kW.
Vishay SM15T30A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.