The SM15T30A/9AT is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 53.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and is packaged in the DO-214AB case. The device is not RoHS compliant.
Vishay SM15T30A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.