The SM15T30A-E3/59T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 53.5V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 28.5V and a maximum surge current of 200A. The device is packaged in a DO-214AB case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Vishay SM15T30A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 187A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Compliant |
No datasheet is available for this part.