The SM15T33A/57T is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 59V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is suitable for surface mount applications. The device has a peak pulse power rating of 1.5kW and a maximum surge current of 169A. It is not RoHS compliant.
Vishay SM15T33A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 169A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SM15T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.