The SM15T33CA/57T is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 59V. It operates over a temperature range of -65°C to 150°C and can handle a maximum surge current of 33A. The device is packaged in a DO-214AB case and is available in tape and reel quantities of 850. The SM15T33CA/57T has a peak pulse power rating of 1.5kW and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |