The SM15T33CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case. It can withstand clamping voltages of up to 59V and surge currents of up to 200A. The device operates over a temperature range of -65°C to 150°C and has a maximum operating supply voltage of 28.2V. With a peak pulse power rating of 1.5kW, this component is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |