The SM15T33CA-E3/59T is a surface mount bidirectional diode from Vishay with a clamping voltage of 59V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is available in quantities of 3500 per reel. It is suitable for use in high-temperature applications and has a peak pulse power rating of 1.5kW.
Vishay SM15T33CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 169A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T33CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.