The SM15T33CAHE3/59T transient voltage suppressor diode from Vishay features a clamping voltage of 59V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and has a maximum surge current of 200A. The device is designed to operate over a temperature range of -65°C to 150°C. It is available in quantities of 3500 per reel, packaged in tape and reel format.
Vishay SM15T33CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.