The Vishay SM15T36A/57T transient voltage suppressor is a unidirectional device with a clamping voltage of 64.3V. It operates within a temperature range of -65°C to 150°C and can withstand a maximum surge current of 30A. The device is packaged in a DO-214AB case, suitable for surface mount applications. The SM15T36A/57T is not RoHS compliant.
Vishay SM15T36A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.