Vishay SM15T36A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T36A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.