The SM15T36CA/7T is a DO-214AB packaged bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.3V. It operates over a temperature range of -65°C to 150°C and can withstand a maximum surge current of 200A. The device is rated for a peak pulse power of 1.5kW and is available in quantities of 850 per reel. It is not RoHS compliant.
Vishay SM15T36CA/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.