The SM15T36CA-E3/59T is a surface mount bidirectional diode from Vishay, packaged in a DO-214AB case. It has a clamping voltage of 64.3V and a reverse breakdown voltage of 34.2V. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and has a leakage current of 1uA.
Vishay SM15T36CA-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Compliant |
No datasheet is available for this part.