The SM15T36CAHE3/59T is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AB case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. It is designed for surface mount applications and is available in a tape and reel packaging format.
Vishay SM15T36CAHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.