The SM15T39A/57T transient voltage suppressor diode from Vishay features a clamping voltage of 69.7V and a maximum operating temperature of 150°C. It has a maximum surge current of 28A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in quantities of 850 per reel. The SM15T39A/57T is not RoHS compliant.
Vishay SM15T39A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.