The SM15T39AHE3/59T transient voltage suppressor is a unidirectional device with a clamping voltage of 69.7V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB package and available in quantities of 3500 per reel. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The operating supply voltage is 33.3V, and the minimum operating temperature is -65°C.
Vishay SM15T39AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.